EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Dual |
Direction Type | Bi-Directional |
Number of Elements per Chip | 2 |
Maximum Working Voltage (V) | 15 |
Minimum Breakdown Voltage (V) | 16.7 |
Maximum Clamping Voltage (V) | 35@8/20us |
Maximum Peak Pulse Current (A) | 10@8/20us |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 350@8/20us |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Fail Safe Protection | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |