EatonSTSP84028U120ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 2.8V 8-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Diode Array | |
Quad | |
Uni-Directional | |
4 | |
2.8 | |
3 | |
18 | |
50 | |
1 | |
10 | |
1000 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 |