STMicroelectronicsSTSPIN32F0601QMotor Controller and Driver ICs
H-Bridge Motor Driver 3.3V 72-Pin VFQFPN Tray
Compliant | |
3A991a.2. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | VFQFPN |
72 |
EDA / CAD Models |