STMicroelectronicsSTTH108ARectifiers

Diode Switching 800V 1A 2-Pin SMA T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH108A rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -50 °C and a maximum of 175 °C.

Import TariffMay apply to this part

Total In Stock: 57,574 parts

Regional Inventory: 22,574

    Total$0.42Price for 1

    22,574 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2022+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.4177
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2022+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 2,574 parts
      • Price: $0.4177
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.0745
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      15 weeks
      • In Stock: 35,000 parts
      • Price: $0.0948