STMicroelectronicsSTTH1506DPIRectifiers
Diode Switching 600V 15A 2-Pin(2+Tab) DOP3I Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 12.85(Max) |
Package Width | 4.6(Max) |
Package Length | 15.5(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | DO |
Supplier Package | DOP3I |
2 |
Switch from an AC voltage to a DC voltage using a switching diode STTH1506DPI rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. Its peak non-repetitive surge current is 130 A, while its maximum continuous forward current is 15 A. This rectifier has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |