STMicroelectronicsSTTH15RQ06DYRectifiers
Diode Switching 600V 15A 2-Pin(2+Tab) TO-220AC Tube Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 |
EDA / CAD Models |