STMicroelectronicsSTTH2003CFPRectifiers
Diode Switching 300V 20A 3-Pin(3+Tab) TO-220FPAB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 16.4(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-220FPAB |
3 |
Switch from an AC voltage to a DC voltage using a switching diode STTH2003CFP rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 20 A. It is made in a dual common cathode configuration.
EDA / CAD Models |