STMicroelectronicsSTTH2003CG-TRRectifiers
Diode Switching 300V 20A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.28(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode STTH2003CG-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 20 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a dual common cathode configuration.
EDA / CAD Models |