STMicroelectronicsSTTH2L06URectifiers

Diode Switching 600V 2A 2-Pin SMB T/R

Switch from an AC voltage to a DC voltage using a switching diode STTH2L06U rectifier from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 2 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

1,179 parts: Ships tomorrow

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      1179
      Country Of origin:
      China
         
      • Price: $0.2087
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,179 parts
      • Price: $0.2087