EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.15(Max) |
Package Width | 5.15(Max) |
Package Length | 15.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-247 |
Pin Count | 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH3006W rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. Its peak non-repetitive surge current is 300 A, while its maximum continuous forward current is 30 A. This rectifier has an operating temperature range of -65 °C to 175 °C.