STMicroelectronicsSTTH3R02AFYRectifiers
Diode Switching 200V 3A 2-Pin SOD-128F T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.03(Max) |
Package Width | 2.5(Max) |
Package Length | 3.9(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-128F |
2 | |
Lead Shape | Flat |
EDA / CAD Models |