Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 9.1(Max) |
Package Width | 25.5(Max) |
Package Length | 38.2(Max) |
PCB changed | 4 |
Supplier Package | ISOTOP |
4 |
Converting from AC to DC is simple when using a switching diode STTH6006TV1 rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 210 A, while its maximum continuous forward current is 30 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual parallel configuration.