STMicroelectronicsSTTH803G-TRRectifiers

Diode Switching 300V 8A 3-Pin(2+Tab) D2PAK T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH803G-TR rectifier from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 8 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

746 parts: Ships today

    Total$0.69Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      25 weeks
      Minimum Of :
      1
      Maximum Of:
      746
      Country Of origin:
      China
         
      • Price: $0.6937
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 746 parts
      • Price: $0.6937