EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Type | 3 |
Configuration | Dual Parallel |
Maximum Continuous Forward Current (A) | NRND |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | -40 to 175 |
Maximum Diode Capacitance (pF) | 4 |
Supplier Temperature Grade | 1.1@8A |
Maximum RMS Reverse Voltage (V) | 175 |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
PCB changed | 8 |
Supplier Package | Power Flat EP |
Pin Count | 8 |
Lead Shape | No Lead |