STMicroelectronicsSTTS2002B2DN3FTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin TDFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
IC | |
10 | |
±3°C | |
Serial (2-Wire, I2C, SMBus) | |
Digital | |
2.3 | |
2.5|3.3 | |
3.6 | |
160(Typ) | |
320 | |
125 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN |
8 |
Ideal for ambient condition devices this STTS2002B2DN3F temperature and humidity sensor by STMicroelectronics belongs in your design. It has a digital output. This part has a resolution of 10 bit. This device's minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.