STMicroelectronicsSTTS751-0WB3FTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Ideal for reading ambient conditions this STTS751-0WB3F temperature and humidity sensor manufactured by STMicroelectronics belongs in your design. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 2.25 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
