STMicroelectronicsSTTS75M2FTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SO N T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this STTS75M2F temperature and humidity sensor developed by STMicroelectronics. It has a digital output. This part has a resolution of 12(Max) bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |