STMicroelectronicsSTULPI01BTBRUSB Transceivers
USB Transceiver 1TR 480Mbps 36-Pin TFBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.86(Max) |
| Package Width | 3.6 |
| Package Length | 3.6 |
| PCB changed | 36 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 36 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
