STMicroelectronicsSTUSB4700YQTRUSB Interface ICs
Super Speed USB Type-C and USB PD Controller and Power Switch USB 1.2/USB 2.0 5V/9V/12V/15V/18V T/R Automotive AEC-Q100 24-Pin VFQFPN EP
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.60 | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
