STMicroelectronicsSTUW81300TRClock Generators and Synthesizers
Clock Generator 10MHz to 800MHz-IN 16000MHz-OUT 36-Pin VFQFPN T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFP |
Supplier Package | VFQFPN |
36 | |
Lead Shape | No Lead |
EDA / CAD Models |