STMicroelectronicsSTWD100PYW83FSupervisory Circuits

Processor Supervisor 1 Open Drain/Push-Pull 5-Pin SOT-323 T/R

For additional circuit stability, add STMicroelectronics' STWD100PYW83F microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. Its typical operating supply voltage is 5 V. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V.

2,309 parts: Ships tomorrow

    Total$0.55Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2309
      Country Of origin:
      Malaysia
         
      • Price: $0.5514
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,309 parts
      • Price: $0.5514