STMicroelectronicsSTWLC99JRWireless Charging Devices
Qi-compliant inductive wireless power receiver for 100W applications
Supplier Unconfirmed | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 4.86 |
Package Length | 4.86 |
PCB changed | 121 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
121 |
EDA / CAD Models |