STMicroelectronicsSTX-PRO/RAIS

STM32/STR7/STR9 Microcontroller USB Interface Debugger/Programmer

  • Dev Kit Description

    The RLink Professional (STX-PRO/RAIS) provides unlimited programming, compiling and real-time debugging of 32-bit STMicroelectronics ARM Cortex™-M, ARM7TDMI® and ARM9E™ core based microcontrollers.

    The tool contains everything required to develop STM32 and STR7/9 applications including an in-circuit debugger/programmer, free downloadable Raisonance IDE (Ride7) with GNU C/C++ compiler.

    The STX-PRO/RAIS does not include trace support for ARM® core-based with embedded Trace Microcell™ such as STR9.

  • Dev Kit Features

    • In-circuit debugger/programmer with industry standard JTAG-SWD application board interface and USB connection to the host PC.
    • Ride7 unlimited version that drives RLink and offers seamless control of software development tools and GNU C/C++ compiler from an intuitive GUI.
    • Unlimited in-circuit programming and debugging of ARM Cortex™-M, ARM7TDMI® and ARM9E™ core based 32-bit STMicroelectronics microcontrollers
    • Unlimited, optimizing GNU C/C++ compiler
  • Dev Kit Additional Information

1 part: Ships in 11 days

    Total$998.95Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1313+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      France
      • In Stock: 1 part
      • Price: $998.95