EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8504.40.70.18 |
UPS Type | Online |
Number of Input Phases | 3 |
Number of Output Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 8000 |
Maximum Apparent Power (VA) | 10000 |
Output Voltage (V) | 220|230|240 |
Output Voltage Waveform | Sine Wave |
Typical Input Voltage (V) | 220|380 |
Output Frequency (Hz) | 50|60 |
Efficiency (%) | 97 |
Input Power Factor Correction | Yes |
Load Power Factor | 0.8 |
Input Connector Type | Hardwire |
Output Receptacles Type | Hardwire |
Backup Time (min) | 4(Min) |
Battery Recharge Time (h) | 4 |
Battery Voltage Rating (VDC) | 240 |
Interface | DB-9 Serial/USB |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 46270 |