Tripp LiteSU10KRT3UUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 120V/208V/240V 9000W 10000VA
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Online | |
1 | |
AC/AC | |
9000 | |
10000 | |
120|208|240 | |
Pure Sine Wave | |
208|240 | |
50|60 | |
96 | |
0.9 | |
Hardwired (3-wire) | |
Hardwired | |
4.3(Min) | |
6(Max) | |
240 | |
DB9 Serial/EPO/SNMP Slot/USB | |
0 | |
40 | |
19500 | |
Mounting | Rack |
Package Height | 130.6 mm |
Package Width | 444.5 mm |
Package Length | 655.8 mm |