Tripp LiteSU2200RTXLCDNUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 100V/110V/115V/120V/127V 1800W 2000VA
Compliant | |
EAR99 | |
Active | |
8504.40.70.18 | |
Automotive | No |
PPAP | No |
Online | |
1 | |
AC/AC | |
1800 | |
2000 | |
100|110|115|120|127 | |
Pure Sine Wave | |
100|110|120 | |
50|60 | |
96.8 | |
0.99 | |
0.9 | |
NEMA 5-20P | |
(6) NEMA 5-20R/(1) NEMA L5-20R | |
7.7(Min) | |
3(Max) | |
72 | |
Network Card/RS-232/USB | |
0 | |
40 | |
27900 | |
Mounting | Rack |
Package Height | 88.9 mm |
Package Width | 482.6 mm |
Package Length | 444.5 mm |