Reduced Price
Tripp LiteSU3000LCD2UHVUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 200V/208V/220V/230V/240V 2700W 3000VA
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.18 | |
Automotive | No |
PPAP | No |
Online | |
1 | |
1 | |
AC/AC | |
2700 | |
3000 | |
200|208|220|230|240 | |
Pure Sine Wave | |
200|208|220|230|240 | |
50|60 | |
95 | |
Yes | |
0.9 | |
NEMA L6-20P | |
(6) NEMA 6-15/20R/(2) NEMA L6-20R | |
3 | |
DB9 Serial/EPO/SNMP Slot/USB | |
0 | |
40 | |
32120 | |
Mounting | Rack |
Package Height | 87.9 |
Package Width | 437.9 |
Package Length | 616 |