Reduced Price
Tripp LiteSU3000RTXL2UUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 100V/110V/115V/120V/127V 2700W 3000VA
Compliant | |
EAR99 | |
Obsolete | |
8504.40.70.18 | |
Automotive | No |
PPAP | No |
Online | |
1 | |
AC/AC | |
2700 | |
3000 | |
100|110|115|120|127 | |
Pure Sine Wave | |
120 | |
50|60 | |
95 | |
0.9 | |
NEMA L5-30P | |
(6) NEMA 5-15/20R/(1) NEMA L5-30R | |
4.8(Min) | |
8.1(Max) | |
72 | |
DB9 Serial/EPO/SNMP Slot/USB | |
0 | |
40 | |
31170 | |
Mounting | Rack |
Package Height | 87.9 mm |
Package Width | 437.9 mm |
Package Length | 616 mm |