Tripp LiteSU6000RT4UHVHWUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 200V/208V/220V/230V/240V 5400W 6000VA
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Online | |
1 | |
AC/AC | |
5400 | |
6000 | |
200|208|220|230|240 | |
Pure Sine Wave | |
200|208|220|230|240 | |
50|60 | |
96 | |
0.9 | |
Hardwired (3-wire) | |
Hardwired (3-wire) | |
2(Min) | |
6 | |
192 | |
DB9 Serial/EPO/SNMP Slot/USB | |
0 | |
40 | |
Mounting | Rack |
Package Height | 174 mm |
Package Width | 444.5 mm |
Package Length | 525 mm |