EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8504.40.70.18 |
Automotive | No |
PPAP | No |
UPS Type | Online |
Number of Input Phases | 1 |
Number of Output Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 600 |
Maximum Apparent Power (VA) | 750 |
Output Voltage (V) | 100|110|120 |
Output Voltage Waveform | Pure Sine Wave |
Typical Input Voltage (V) | 100|110|120 |
Output Frequency (Hz) | 50|60 |
Input Power Factor Correction | Yes |
Load Power Factor | 0.8 |
Input Connector Type | NEMA 5-15P |
Output Receptacles Type | (6) NEMA 5-15R |
Battery Recharge Time (h) | 6 |
Interface | DB9 Serial/EPO/SNMP Slot/USB |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 13150 |
Mounting | Rack |
Package Height | 88.9 |
Package Width | 342.9 |
Package Length | 444.5 |