Tripp Lite SUINT1000LCD2U Uninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 200V/208V/220V/230V/240V 900W 1000VA
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8504.40.70.18 | |
Automotive | No |
PPAP | No |
1 | |
AC/AC | |
900 | |
200|208|220|230|240 | |
Pure Sine Wave | |
200|208|220|230|240 | |
50|60 | |
93(Min) | |
No | |
0.9 | |
C14 | |
4.7 | |
24 | |
DB9 Serial | |
0 | |
40 | |
12700 | |
Mounting | Rack |
Package Height | 88.9 |
Package Width | 438.15 |
Package Length | 397 |
