Tripp LiteSUINT2200LCD2UUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 200V/208V/220V/230V/240V 2000W 2000VA
Compliant | |
EAR99 | |
8504.40.70.18 | |
Automotive | No |
PPAP | No |
Online | |
1 | |
AC/AC | |
2000 | |
2000 | |
200|208|220|230|240 | |
Pure Sine Wave | |
200|208|220|230|240 | |
50|60 | |
98 | |
0.99 | |
0.9 | |
C20 | |
(8) C13/(2) C19 | |
6(Min) | |
3(Max) | |
72 | |
RS-232/USB | |
0 | |
40 | |
27100 | |
Mounting | Rack |
Package Height | 87.9 mm |
Package Width | 437.9 mm |
Package Length | 496.1 mm |