American Power ConversionSUM1500RMXL2UUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 1425W 1440VA
Compliant with Exemption | |
5A002a.1. | |
Obsolete | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 86 |
Package Width | 432 |
Package Length | 678 |
Have dependence for your energy needs with this SUM1500RMXL2U uninterruptible power supply from American Power Conversion.