American Power ConversionSUM3000RMXL2UUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 2850W 3000VA
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 86 mm |
Package Width | 432 mm |
Package Length | 678 mm |
Implement this SUM3000RMXL2U uninterruptible power supply from American Power Conversion for consistent power.