American Power ConversionSURTD6000RMXLP3UUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 120V/208V 4200W 6000VA
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 130 mm |
Package Width | 432 mm |
Package Length | 660 mm |
This SURTD6000RMXLP3U uninterruptible power supply from American Power Conversion is a versatile power supply.