Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
DIN EN 60529 | |
RCP | |
Cable Mount | |
Straight | |
1 | |
3 | |
3 | |
M | |
Solder | |
No | |
Brass | |
Gold Over Silver | |
Brass | |
Nickel | |
5 | |
250VAC | |
-40 | |
85 | |
IP40 | |
10000000 | |
Threaded | |
17.5 | |
66.7 | |
Box |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this din en 60529 SV 30 connector from Lumberg. It has a straight body orientation. It has a receptacle type gender. Its shell size arrangement has nickel plating. This male connector's 3 contacts that are made out of brass and plated with gold over silver. This device has a maximum current rating of 5 A. This product is 66.7 mm long with a diameter of 17.5 mm. It uses the solder termination method. This circular connector has an operating temperature of -40 to 85 °C.