NXP SemiconductorsSVF321R3K1CKU2Microprocessors - MPUs
MPU VF3xxR RISC 32bit 40nm 133MHz/266MHz Automotive AEC-Q100 176-Pin LQFP EP Tray
Compliant | |
5A002a. | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
VF3xxR | |
RISC | |
ARM Cortex A5|ARM Cortex M4 | |
ARM | |
2 | |
32 | |
16KB|32KB | |
CAN/Ethernet/I2C/SPI/UART/USB | |
133|266 | |
4 | |
0 | |
16KB|32KB | |
2 | |
No | |
4 | |
4 | |
0 | |
2 | |
2 | |
MII/RMII | |
10Mbps/100Mbps | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
176 | |
Lead Shape | Gull-wing |