NXP SemiconductorsSVF512R3K2CMK4Microprocessors - MPUs
MPU VF5xxR RISC 32bit 133MHz/400MHz Automotive AEC-Q100 364-Pin LFBGA Tray
Compliant | |
5A002a.1. | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
VF5xxR | |
RISC | |
ARM Cortex A5|ARM Cortex M4 | |
ARM | |
2 | |
32 | |
16KB|32KB | |
512KB/SRAM | |
CAN/Ethernet/I2C/SPI/UART/USB | |
133|400 | |
6 | |
0 | |
16KB|32KB | |
2 | |
No | |
4 | |
4 | |
0 | |
2 | |
MMC/SD/SDIO | |
2 | |
MII/RMII | |
10Mbps/100Mbps | |
3 | |
3.3 | |
3.6 | |
2040 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.16(Max) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 364 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
364 | |
Lead Shape | Ball |