NKK SwitchesSW3008ASwitch Rocker
Switch Rocker (ON) OFF (ON) DPDT Solder Lug Rocker 15A 250VAC 30VDC 30000Cycles
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Rocker | |
(ON) OFF (ON) | |
15@125VAC 30VDC | |
2000VAC | |
1000 | |
10 | |
10000 | |
30000 | |
White | |
27 | |
Panel Mount | |
Solder Lug | |
6 | |
5.7 | |
N/R | |
Dust Proof(Silicone Rubber) | |
White | |
Straight | |
-10 | |
70 | |
45 | |
18.5 | |
27.6 | |
N/A | |
45 | |
18.5 | |
42.9 | |
13.5 | |
9.6 |
This SW3008A rocker switch from NKK Switches will turn your project on and off when pressed. It has a DPDT configuration. This device has a maximum current rating of 15 A @ 125VAC 30VDC. This rocker switch panel has a minimum operating temperature of -10 °C and a maximum of 70 °C. The SW3008A rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 45 mm long, 42.9 mm tall and 18.5 mm deep.