NKK SwitchesSW3823D/UCSwitch Rocker
Switch Rocker ON OFF ON DPDT Screw Lug Rocker 30A 125VDC 50000Cycles
EAR99 | |
Obsolete | |
SW3823D/UC | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Rocker | |
ON OFF ON | |
30@30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
White | |
36 | |
2 | |
12 | |
Panel Mount | |
Screw Lug | |
6 | |
12 | |
White | |
Straight | |
-10 | |
70 | |
56 | |
24 | |
56 | |
24 | |
57.7 | |
22 | |
13.2 |
Implementing this SW3823D/UC rocker switch from NKK Switches will give the user complete control.