NKK SwitchesSW3831/USwitch Rocker
Switch Rocker ON None OFF 3PST Screw Lug Rocker 30A 250VAC 125VDC 50000Cycles
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
3PST | |
Rocker | |
ON None OFF | |
30@250VAC 30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
White | |
36 | |
3 | |
14.5 | |
Panel Mount | |
Screw Lug | |
6 | |
12 | |
White | |
Straight | |
-10 | |
70 | |
56 | |
43 | |
56 | |
43 | |
57.7 | |
22 | |
13.2 |
Safely turn on and off designs with this SW3831/U rocker switch from NKK Switches. This device has a maximum current rating of 30 A @ 250VAC 30VDC. It has a 3PST configuration. This rocker switch panel has an operating temperature range of -10 °C to 70 °C. The SW3831/U rocker switch panel has a screw lug termination style. This product is 56 mm long, 57.7 mm tall and 43 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.