CUI IncSWI10B-5-NB-I38External Plug-In Adapters
Plug-In Adapter Single-OUT 5V 2A 10W Box
Compliant | |
EAR99 | |
Unconfirmed | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
2 | |
10 | |
3000VAC(Typ) | |
0.3 | |
47 to 63 | |
5(Min) | |
North America | |
Black | |
USB Type A | |
No | |
300mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Box | |
32 | |
Mounting | Plug in |
Package Height | 22.8 |
Package Width | 36.3 |
Package Length | 67.7 |