CUI IncSWI24-24-N-SCExternal Plug-In Adapters
Plug-In Adapter Single-OUT 24V 1A 24W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Wall Mount | |
AC/DC | |
1 | |
Fixed | |
24 | |
1 | |
24 | |
3000VAC(Typ) | |
30(Max)@115VAC | |
0.6 | |
47 to 63 | |
10(Min)@110VAC | |
US | |
Black | |
Screw Terminal Block | |
No | |
240mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Mounting | Plug in |
Package Width | 49 mm |
Package Length | 98 mm |