EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.10 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Desktop Adapter |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Output Current (A) | 1 |
Output Power (W) | 5 |
Minimum Isolation Voltage | 4242VDC(Typ) |
Line Regulation | 5%(Typ) |
Load Regulation | 5%(Typ) |
Maximum Input Current (A) | 0.2 |
Input Frequency (Hz) | 47 to 63 |
Input Connector Type | EU |
Adapter Color | Black |
Output Connector Type | USB |
Power Indicator | No |
Ripple & Noise | 300mV(Max) |
Protection | Over Current|Over Voltage|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 80 |
Mounting | Plug in |
Package Height | 22.5 |
Package Width | 36 |
Package Length | 84.82 |