CUI IncSWM12-24-EH-P5External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 0.5A 12W
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
24 | |
0.5 | |
12 | |
4000VAC(Typ) | |
1%(Typ) | |
5%(Typ) | |
60(Max)@230VAC | |
0.5@230VAC|1@115VAC | |
47 to 63 | |
8.3(Min) | |
EU | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
350mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
70 | |
Mounting | Plug in |
Package Height | 55 |
Package Width | 25 |
Package Length | 55 |