Silex Technology AmericaSX-580-EVK
SX-570/SX-580 802.11 Wireless LAN Evaluation Kit
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Evaluation Kit | |
SX-570/SX-580 | |
802.11 Wireless LAN | |
I2C/SPI/UART/USB | |
10 |
Dev Kit Description
The Silex SX-580-EVK (SX-580-6900) allows you to easily evaluate the hardware/software of our SX-580 intelligent module. It can also be used to evaluate the SX-SDMAN.
The Silex SX-580-EVK evaluation kit is designed to help you in the development of the necessary hardware and software required to use the SX-570/580 module.
The evaluation platform includes a SX-580 module with an antenna to test the following
- Basic Wireless Functionality
- Enterprise Security
- Throughput
- SX-580 built in utilities and features.
Dev Kit Features
- This board includes an RJ45 Ethernet connector, three 9-pin serial connectors, one USB connector, header connectors for all major I/O, power supply, antenna, cables, and software
- Industry-leading enterprise security including WPA, WPA2, WEP plus 802.1x authentication
- Linux programmability
- User interface customization
- Raw TCP connection
- RFC2217
- ECable Mode
- Print Server mode
- Console mode switching
Model: SX-570/SX-580 module
- Processor: Freescale MCIMX280CVM4B
- RAM: Memory 64 Mbytes DDR2 SDRAM
- Operating Voltage: 5 VDC
- Processor Speed: 454 MHz at full power
- Radio/Baseband: Qualcomm Atheros AR6103G(SX-570) / AR6233(SX-580)
- Ethernet: 10/100 Mbps Ethernet MAC+PHY
- Serial: 3 x UART (RS-232 w/ external transceivers); one port is dedicated as a console port
- USB 2.0 (480MHz) OTG x 1
- USB 2.0 (480MHz) Host x 1
- Serial Peripheral Interface (up to 45MHz)
- IIC (requires user-written driver and support chip)
- 55 x 30 x 8.25 mm (2.17 x 1.18 x 0.32 inches) (SX-570)
- 55 x 30 x 9.25 mm (2.17 x 1.18 x 0.36 inches) (SX-580)
Kit Includes
- EVK Board
- SX-570 or SX-580
- Dual band Antenna
- Power supply
- RS232 cross cable (1.5m)
- LAN cable (2.0m)
- USB Cable with Ferrite Core (1.0m)
Dev Kit Additional Information