Silex Technology America SX-PCEAN2C-SP
Module 802.11a/b/g/n 2.4GHz/5GHz 300000Kbps
Product Technical Specifications
Supplier Unconfirmed | |
5A992c. | |
Unconfirmed | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
IEEE 802.11a/b/g/n | |
Chip | |
16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|DSSS|OFDM|QPSK | |
300000 | |
Dual Mode | |
2400(Typ)|5000(Typ) | |
PCI | |
3.3 | |
580(Typ)|790(Typ) | |
160(Typ) | |
Yes | |
No | |
802.11x/WEP/WPA/WPA2 | |
Ad-Hoc|Client | |
0 | |
60 | |
Mounting | Screw |
Package Height | 3.45 |
Package Width | 26.8 |
Package Length | 29.85 |