EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Product Category | Receiver |
Modulation Technique | FSK|GFSK|GMSK|MSK|OOK |
Maximum Data Rate | 300Kbps |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Maximum RF Operating Frequency (MHz) | 928 |
Operating Band Frequency (MHz) | 433 to 928 |
Minimum Operating Supply Voltage | 1.8V |
Typical Operating Supply Voltage | 2.5V|3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 24 |
Lead Shape | No Lead |