Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Resistive | |
No | |
12 | |
No | |
SPI | |
4-Wire/5-Wire | |
1.65 | |
3.7 | |
0.4 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 14 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
14 | |
Lead Shape | No Lead |