SemtechSX8674IWLTRTTouch Screen Controllers
Resistive Touch Screen 4-Wire/5-Wire 20-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Resistive | |
12 | |
400 | |
300 | |
300 | |
No | |
Serial | |
4-Wire/5-Wire | |
2.3 | |
3.6 | |
0.8 | |
0.4 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |